
P10520 CL001 | |
---|---|
DigiKey Part Number | P10520CL001-ND |
Manufacturer | |
Manufacturer Product Number | P10520 CL001 |
Description | TUBING 0.032" ID PVC 1000' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.032" (0.81mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.071" (1.80mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,135.77000 | $1,135.77 |
2 | $1,044.60000 | $2,089.20 |
3 | $994.67333 | $2,984.02 |
5 | $935.18800 | $4,675.94 |
7 | $897.97000 | $6,285.79 |
10 | $860.13700 | $8,601.37 |
25 | $770.10040 | $19,252.51 |
50 | $728.52700 | $36,426.35 |