Parametric Equivalent

M4219 BK199 | |
|---|---|
DigiKey Part Number | M4219BK199-ND |
Manufacturer | |
Manufacturer Product Number | M4219 BK199 |
Description | CABLE COAXIAL RG-58A 21AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 21 AWG RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 21 AWG | |
Conductor Strand | 19 Strands / 0.0071" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Computer | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 91% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.31495 | $36,574.75 |

