Sleeve X 500' (152.40m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1203/4 BK002

DigiKey Part Number
G1203/4BK002-500-ND
Manufacturer
Manufacturer Product Number
G1203/4 BK002
Description
EXPAND SLEEVE 1/2"X500' BLK/WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Black, White
Length
500' (152.40m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$13,031.08000$13,031.08
Manufacturers Standard Package