
G11013/4 BK007 | |
---|---|
DigiKey Part Number | G11013/4BK007-50-ND |
Manufacturer | |
Manufacturer Product Number | G11013/4 BK007 |
Description | EXPAND SLEEVE 1.25" X 50' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 2.750" (69.85mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,076.13000 | $3,076.13 |
10 | $2,696.00500 | $26,960.05 |