
FSLV14 CL076 | |
---|---|
DigiKey Part Number | FSLV14CL076-ND |
Manufacturer | |
Manufacturer Product Number | FSLV14 CL076 |
Description | SLDR SLEEVE WIRE-WIRE 0.18/0.2" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.180" (4.57mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.180" (4.57mm), 0.200" (5.08mm) | |
Length | 0.625" (15.88mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,037.82000 | $3,037.82 |
2 | $2,793.91500 | $5,587.83 |
3 | $2,660.47333 | $7,981.42 |
5 | $2,501.40000 | $12,507.00 |
7 | $2,401.87000 | $16,813.09 |
10 | $2,300.68900 | $23,006.89 |
25 | $2,147.14360 | $53,678.59 |