
FPRINT1 WH082 | |
|---|---|
DigiKey Part Number | FPRINT1WH082-ND |
Manufacturer | |
Manufacturer Product Number | FPRINT1 WH082 |
Description | LABEL HEAT SHRINKABLE 1" DIA WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" Dia (25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" Dia (25.4mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $43.46212 | $10,865.53 |

