
FCLR1/8 CL005 | |
---|---|
DigiKey Part Number | FCLR1/8CL005-ND |
Manufacturer | |
Manufacturer Product Number | FCLR1/8 CL005 |
Description | HEATSHRINK 1/8" X 100' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,363.23000 | $3,363.23 |
2 | $3,093.20500 | $6,186.41 |
3 | $2,945.45000 | $8,836.35 |
5 | $2,769.34000 | $13,846.70 |
7 | $2,659.14429 | $18,614.01 |
10 | $2,547.14300 | $25,471.43 |
25 | $2,401.04400 | $60,026.10 |