Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.062' (19.05mm, 0.75")

F221B3/32 CL206

DigiKey Part Number
A332C-R75-ND
Manufacturer
Manufacturer Product Number
F221B3/32 CL206
Description
HEATSHRK CLR 3/32X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.062' (19.05mm, 0.75")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$0.38480$19.24
100$0.35430$35.43
150$0.33760$50.64
250$0.31736$79.34
350$0.30466$106.63
500$0.29170$145.85
Manufacturers Standard Package
Alternate Length
HEATSHRK CLR 3/32X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.33880
HEATSHRK CLR 3/32X1" 50=50PC
In-Stock: 0
Unit Price: $0.43240
HEATSHRK CLR 3/32X1.5" 50=50PC
In-Stock: 0
Unit Price: $0.52280
HEATSHRK CLR 3/32X2" 50=50PC
In-Stock: 400
Unit Price: $0.61340
HEATSHRK CLR 3/32X3" 50=50PC
In-Stock: 0
Unit Price: $0.78760