

F221B1/4 CL203 | |
|---|---|
DigiKey Part Number | A014C-3R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 CL203 |
Description | HEATSHRK CLR 1/4X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.250' (76.20mm, 3.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.11480 | $55.74 |
| 100 | $1.02520 | $102.52 |
| 150 | $0.97560 | $146.34 |
| 250 | $0.91752 | $229.38 |
| 350 | $0.88089 | $308.31 |
| 500 | $0.84386 | $421.93 |






