F221B1/16-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F221B1/16-BK
How to Properly Inspect Heat-Shrink Tubing Size

F221B1/16 BK205

DigiKey Part Number
A116B-6R0-ND
Manufacturer
Manufacturer Product Number
F221B1/16 BK205
Description
HEATSHRK BLK 1/16X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Spool
QuantityUnit PriceExt Price
50$1.10200$55.10
100$1.01240$101.24
150$0.96453$144.68
250$0.90648$226.62
350$0.87037$304.63
500$0.83374$416.87
1,250$0.74648$933.10
2,500$0.68657$1,716.42
5,000$0.68411$3,420.55
Manufacturers Standard Package
Alternate Length
HEATSHRK BLK 1/16X0.5" 50=50PC
In-Stock: 500
Unit Price: $0.30220
HEATSHRK BLK 1/16X.75" 50=50PC
In-Stock: 0
Unit Price: $0.34160
HEATSHRK BLK 1/16X1" 50=50PC
In-Stock: 500
Unit Price: $0.38100
HEATSHRK BLK 1/16X1.5" 50=50PC
In-Stock: 0
Unit Price: $0.45660
HEATSHRK BLK 1/16X2" 50=50PC
In-Stock: 0
Unit Price: $0.53040