
F1053/64 BK005 | |
---|---|
DigiKey Part Number | F1053/64BK005-ND |
Manufacturer | |
Manufacturer Product Number | F1053/64 BK005 |
Description | HEATSHRINK 0.046" X 100' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,161.69000 | $1,161.69 |
2 | $1,068.41500 | $2,136.83 |
3 | $1,017.34333 | $3,052.03 |
5 | $956.51600 | $4,782.58 |
7 | $918.44714 | $6,429.13 |
10 | $879.74300 | $8,797.43 |
25 | $787.65840 | $19,691.46 |
50 | $746.97440 | $37,348.72 |


