
AZ161929 OR005 | |
---|---|
DigiKey Part Number | AZ161929A-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 OR005 |
Description | HOOK-UP STRND 16AWG ORANGE 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,105.15000 | $1,105.15 |
2 | $1,051.55500 | $2,103.11 |
3 | $1,021.20667 | $3,063.62 |
5 | $984.03600 | $4,920.18 |
7 | $960.18000 | $6,721.26 |
10 | $935.40200 | $9,354.02 |
25 | $874.10320 | $21,852.58 |
50 | $837.93520 | $41,896.76 |
