
AZ141927 BR005 | |
|---|---|
DigiKey Part Number | AZ141927N-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ141927 BR005 |
Description | HOOK-UP STRND 14AWG BROWN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,684.59000 | $1,684.59 |
| 2 | $1,602.49500 | $3,204.99 |
| 3 | $1,556.05667 | $4,668.17 |
| 5 | $1,499.14200 | $7,495.71 |
| 7 | $1,462.60429 | $10,238.23 |
| 10 | $1,424.65400 | $14,246.54 |





