


AT221934 SL005 | |
---|---|
DigiKey Part Number | AT221934S-100-ND |
Manufacturer | |
Manufacturer Product Number | AT221934 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,368.65000 | $1,368.65 |
2 | $1,302.09500 | $2,604.19 |
3 | $1,264.43667 | $3,793.31 |
5 | $1,218.30400 | $6,091.52 |
7 | $1,188.67714 | $8,320.74 |
10 | $1,157.90500 | $11,579.05 |
25 | $1,081.80000 | $27,045.00 |
50 | $1,053.82120 | $52,691.06 |
