14 AWG Hook-Up Wire 19/27 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 AWG Hook-Up Wire 19/27 Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT141927 RD001

DigiKey Part Number
AAT141927R-1000-ND
Manufacturer
Manufacturer Product Number
AT141927 RD001
Description
HOOK-UP STRND 14AWG RED 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.090" (2.29mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$26,970.47000$26,970.47
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 14AWG RED 100'
In-Stock: 13
Unit Price: $4,780.72000