12 AWG Hook-Up Wire 19/25 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 Violet 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT121925 VI005

DigiKey Part Number
AT121925V-100-ND
Manufacturer
Manufacturer Product Number
AT121925 VI005
Description
HOOK-UP STRND 12AWG VIOLET 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,934.28000$5,934.28
2$5,640.65000$11,281.30
3$5,474.36667$16,423.10
5$5,270.54000$26,352.70
7$5,139.60000$35,977.20
10$5,003.62100$50,036.21
25$4,778.64480$119,466.12
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 12AWG VIOLET 1000'
In-Stock: 4
Unit Price: $29,634.31000