Natural Fiberglass, Acrylic Coated Braided Sleeving 0.025" (0.64mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF15522 NA005

DigiKey Part Number
AF15522NA005-ND
Manufacturer
Manufacturer Product Number
AF15522 NA005
Description
SLEEVING 0.025" ID FBRGLASS 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Acrylic Coated Braided Sleeving 0.025" (0.64mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.025" (0.64mm)
Diameter - Outside
0.044" (1.12mm)
Material
Fiberglass, Acrylic Coated
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-30°C ~ 155°°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Chemical Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$387.89000$387.89
2$356.77000$713.54
3$339.71333$1,019.14
5$319.38800$1,596.94
7$306.67429$2,146.72
10$293.74600$2,937.46
25$262.99280$6,574.82
50$255.42560$12,771.28
Manufacturers Standard Package
Alternate Length
SLEEVING 0.025" ID FBRGLASS 500'
In-Stock: 0
Unit Price: $2,072.64000
SLEEVING 0.025" FBRGLSS 100=100'
In-Stock: 0
Unit Price: $1.77500