
AF1550 NA015 | |
|---|---|
DigiKey Part Number | AF1550NA015-125-ND |
Manufacturer | |
Manufacturer Product Number | AF1550 NA015 |
Description | SLEEVING 0.325" ID FBRGLASS 125' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.325" (8.26mm) 125' (38.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.325" (8.26mm) | |
Diameter - Outside | 0.363" (9.22mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 125' (38.10m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,957.05000 | $1,957.05 |
| 2 | $1,799.93500 | $3,599.87 |
| 3 | $1,713.96333 | $5,141.89 |
| 5 | $1,611.46400 | $8,057.32 |
| 7 | $1,547.34571 | $10,831.42 |
| 10 | $1,482.14700 | $14,821.47 |


