
808058B BK032 | |
---|---|
DigiKey Part Number | 808058BBK032-ND |
Manufacturer | |
Manufacturer Product Number | 808058B BK032 |
Description | LACING TAPE BLACK 80LB 750' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.110" (2.79mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.110" (2.79mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Abrasion Resistant, Chemical Resistant | |
Material | Polyester, Synthetic Resin Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,914.52000 | $1,914.52 |
10 | $1,627.61500 | $16,276.15 |
25 | $1,605.03600 | $40,125.90 |