
786133 GR005 | |
---|---|
DigiKey Part Number | 786133GR005-ND |
Manufacturer | |
Manufacturer Product Number | 786133 GR005 |
Description | HOOK-UP STRND 6AWG GREEN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,616.63000 | $6,616.63 |
2 | $6,288.71500 | $12,577.43 |
3 | $6,103.09667 | $18,309.29 |
5 | $5,875.45800 | $29,377.29 |
7 | $5,729.26000 | $40,104.82 |
10 | $5,714.09500 | $57,140.95 |
