HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786133 BR001

DigiKey Part Number
786133BR001-ND
Manufacturer
Manufacturer Product Number
786133 BR001
Description
HOOK-UP STRND 6AWG BROWN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.336" (8.53mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1232/1283
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$32.51014$32,510.14
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 6AWG BROWN
In-Stock: 0
Unit Price: $57.38470