
782201 BR005 | |
---|---|
DigiKey Part Number | 782201BR005-ND |
Manufacturer | |
Manufacturer Product Number | 782201 BR005 |
Description | HOOK-UP SOLID 22AWG BROWN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.78000 | $327.78 |
2 | $312.06000 | $624.12 |
3 | $303.17667 | $909.53 |
5 | $292.29600 | $1,461.48 |
7 | $285.30857 | $1,997.16 |
10 | $278.04900 | $2,780.49 |
25 | $260.12120 | $6,503.03 |
50 | $247.19540 | $12,359.77 |
100 | $234.79190 | $23,479.19 |
