
781401 VI005 | |
---|---|
DigiKey Part Number | 781401VI005-ND |
Manufacturer | |
Manufacturer Product Number | 781401 VI005 |
Description | HOOK-UP SOLID 14AWG VIOLET 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,237.64000 | $1,237.64 |
2 | $1,177.54000 | $2,355.08 |
3 | $1,143.52000 | $3,430.56 |
5 | $1,101.85000 | $5,509.25 |
7 | $1,075.09000 | $7,525.63 |
10 | $1,047.30500 | $10,473.05 |
25 | $978.55760 | $24,463.94 |
50 | $946.25540 | $47,312.77 |
