
781401 BR005 | |
---|---|
DigiKey Part Number | 781401BR005-ND |
Manufacturer | |
Manufacturer Product Number | 781401 BR005 |
Description | HOOK-UP SOLID 14AWG BROWN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,240.81000 | $1,240.81 |
2 | $1,180.55000 | $2,361.10 |
3 | $1,146.44333 | $3,439.33 |
5 | $1,104.66800 | $5,523.34 |
7 | $1,077.83857 | $7,544.87 |
10 | $1,049.98300 | $10,499.83 |
25 | $981.06000 | $24,526.50 |
50 | $948.67540 | $47,433.77 |
