
781201 GR001 | |
|---|---|
DigiKey Part Number | 781201GR001-ND |
Manufacturer | |
Manufacturer Product Number | 781201 GR001 |
Description | HOOK-UP SOLID 12AWG GREEN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,183.33000 | $18,183.33 |
| 2 | $17,269.71500 | $34,539.43 |
| 3 | $16,752.34667 | $50,257.04 |
| 5 | $16,117.75800 | $80,588.79 |
| 7 | $15,709.97143 | $109,969.80 |
| 10 | $15,286.34200 | $152,863.42 |


