
7134 BR005 | |
---|---|
DigiKey Part Number | 7134BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7134 BR005 |
Description | HOOK-UP STRND 16AWG BRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,047.22000 | $2,047.22 |
2 | $1,947.24000 | $3,894.48 |
3 | $1,890.67000 | $5,672.01 |
5 | $1,821.31400 | $9,106.57 |
7 | $1,776.77143 | $12,437.40 |
10 | $1,730.52300 | $17,305.23 |
25 | $1,622.87640 | $40,571.91 |
