HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7056 RD005

DigiKey Part Number
7056RD005-ND
Manufacturer
Manufacturer Product Number
7056 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Red 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$818.84000$818.84
2$779.20000$1,558.40
3$756.82333$2,270.47
5$729.37200$3,646.86
7$711.75000$4,982.25
10$693.44700$6,934.47
25$648.19760$16,204.94
50$615.56260$30,778.13
100$607.59900$60,759.90
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 7
Unit Price: $3,239.62000