
7056 BK001 | |
---|---|
DigiKey Part Number | 7056BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7056 BK001 |
Description | HOOK-UP STRND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,231.36000 | $3,231.36 |
2 | $3,072.64000 | $6,145.28 |
3 | $2,982.83667 | $8,948.51 |
5 | $2,872.73400 | $14,363.67 |
7 | $2,802.01571 | $19,614.11 |
10 | $2,728.58100 | $27,285.81 |
25 | $2,648.39240 | $66,209.81 |
