
7055 OR001 | |
|---|---|
DigiKey Part Number | 7055OR001-ND |
Manufacturer | |
Manufacturer Product Number | 7055 OR001 |
Description | HOOK-UP STRND 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,081.40000 | $4,081.40 |
| 2 | $3,880.38500 | $7,760.77 |
| 3 | $3,766.59667 | $11,299.79 |
| 5 | $3,627.12800 | $18,135.64 |
| 7 | $3,537.54714 | $24,762.83 |
| 10 | $3,444.48000 | $34,444.80 |
| 25 | $3,214.20200 | $80,355.05 |
| 50 | $3,197.65040 | $159,882.52 |


