
7055 GR005 | |
|---|---|
DigiKey Part Number | 7055GR005-ND |
Manufacturer | |
Manufacturer Product Number | 7055 GR005 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $980.50000 | $980.50 |
| 2 | $932.97500 | $1,865.95 |
| 3 | $906.09000 | $2,718.27 |
| 5 | $873.17200 | $4,365.86 |
| 7 | $852.01714 | $5,964.12 |
| 10 | $830.06700 | $8,300.67 |
| 25 | $775.76440 | $19,394.11 |
| 50 | $736.59700 | $36,829.85 |
| 100 | $698.99360 | $69,899.36 |


