
7054 WN001 | |
---|---|
DigiKey Part Number | 7054WN001-ND |
Manufacturer | |
Manufacturer Product Number | 7054 WN001 |
Description | HOOKUP STRND 24AWG WHT/BRN 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Brown Stripe 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |