
7048 RD005 | |
|---|---|
DigiKey Part Number | A7048R-100-ND |
Manufacturer | |
Manufacturer Product Number | 7048 RD005 |
Description | HOOK-UP STRND 10AWG RED 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3271 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,396.58000 | $10,396.58 |
| 2 | $9,878.13000 | $19,756.26 |
| 3 | $9,584.62333 | $28,753.87 |
| 5 | $9,224.63800 | $46,123.19 |
| 7 | $8,993.31143 | $62,953.18 |
| 10 | $8,753.05300 | $87,530.53 |
| 25 | $8,725.47800 | $218,136.95 |


