
7045 RD005 | |
|---|---|
DigiKey Part Number | 7045RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7045 RD005 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3271 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,327.57000 | $3,327.57 |
| 2 | $3,164.12500 | $6,328.25 |
| 3 | $3,071.60667 | $9,214.82 |
| 5 | $2,958.19400 | $14,790.97 |
| 7 | $2,885.34714 | $20,197.43 |
| 10 | $2,809.68900 | $28,096.89 |
| 25 | $2,622.45800 | $65,561.45 |
| 50 | $2,568.49860 | $128,424.93 |


