
702/2R BK032 | |
---|---|
DigiKey Part Number | 702/2RBK032-ND |
Manufacturer | |
Manufacturer Product Number | 702/2R BK032 |
Description | CABLE MOD COIL 2COND BLACK 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Modular Coil Cable Black 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 2 | |
Length - Coil Retracted | 2.00' (0.61m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 23 AWG | |
Conductor Strand | 21/36 | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 0.625" (15.88mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 80°C | |
Voltage | 300 V | |
Current | 1 A | |
Conductor Material | Copper, Tinned | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,035.50000 | $1,035.50 |
5 | $922.10000 | $4,610.50 |
10 | $876.56000 | $8,765.60 |
25 | $819.17600 | $20,479.40 |
50 | $781.46040 | $39,073.02 |