
6830 WH005 | |
|---|---|
DigiKey Part Number | 6830WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6830 WH005 |
Description | HOOK-UP STRND 12AWG WHT 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,920.93000 | $2,920.93 |
| 2 | $2,777.63500 | $5,555.27 |
| 3 | $2,696.54333 | $8,089.63 |
| 5 | $2,597.17200 | $12,985.86 |
| 7 | $2,533.32571 | $17,733.28 |
| 10 | $2,467.05000 | $24,670.50 |
| 25 | $2,302.98040 | $57,574.51 |
| 50 | $2,233.26860 | $111,663.43 |





















