
6717S VI001 | |
---|---|
DigiKey Part Number | 6717SVI001-ND |
Manufacturer | |
Manufacturer Product Number | 6717S VI001 |
Description | HOOK-UP SOLID 14AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,573.43000 | $8,573.43 |
2 | $8,147.03500 | $16,294.07 |
3 | $7,905.60667 | $23,716.82 |
5 | $7,609.59400 | $38,047.97 |
7 | $7,548.18429 | $52,837.29 |





