HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED VIOLET
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 VI001

DigiKey Part Number
5853VI001-ND
Manufacturer
Manufacturer Product Number
5853 VI001
Description
HOOK-UP STRND 26AWG VIOLET 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$6,461.54000$6,461.54
2$6,141.44000$12,282.88
3$5,960.21333$17,880.64
5$5,738.03400$28,690.17
7$5,595.25571$39,166.79
10$5,570.46300$55,704.63
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 20
Unit Price: $6,461.54000
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 12
Unit Price: $6,461.54000
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 1
Unit Price: $6,461.54000
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 0
Unit Price: $6,461.54000
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 5
Unit Price: $6,461.54000
Alternate Length
HOOK-UP STRND 26AWG VIOLET 100'
In-Stock: 16
Unit Price: $1,085.97000