30 AWG Hook-Up Wire 7/38 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Slate 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5851 SL001

DigiKey Part Number
5851SL001-ND
Manufacturer
Manufacturer Product Number
5851 SL001
Description
HOOK-UP STRND 30AWG SLATE 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.032" (0.81mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/38
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$7,672.22000$7,672.22
2$7,291.48500$14,582.97
3$7,075.91667$21,227.75
5$6,811.56200$34,057.81
7$6,641.76286$46,492.34
10$6,465.35500$64,653.55
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 17
Unit Price: $7,672.22000
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: $7,672.22000
HOOK-UP STRND 30AWG BROWN 1000'
In-Stock: 1
Unit Price: $7,672.22000
HOOK-UP STRND 30AWG GREEN 1000'
In-Stock: 4
Unit Price: $7,672.22000
HOOK-UP STRND 30AWG ORANGE 1000'
In-Stock: 2
Unit Price: $7,672.22000
Alternate Length
HOOK-UP STRND 30AWG SLATE 100'
In-Stock: 6
Unit Price: $1,288.31000