7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

545B BK076

DigiKey Part Number
545BBK076-ND
Manufacturer
Manufacturer Product Number
545B BK076
Description
CORD 18AWG 5-15P - 320-C13 7.50'
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Alpha Wire
Length
7.50' (2.29m)
Packaging
Spool
Approval Agency Marking
CSA, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
535 BK078Alpha Wire0535BK078-ND$11,850.56800Parametric Equivalent
212004-01Qualtek2,439Q347-ND$53.60000Parametric Equivalent
28231-76-01Orion Fans571053-1745-ND$106.63000Parametric Equivalent
3021457F701(R)GlobTek, Inc.4,8121939-1014-ND$50.89000Parametric Equivalent
3021457F701-WHT(R)GlobTek, Inc.3841939-3021457F701-WHT(R)-ND$48.34000Parametric Equivalent
In-Stock: 145
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$70.95000$70.95
2$67.58000$135.16
3$66.12667$198.38
Manufacturers Standard Package