HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541816 BL002

DigiKey Part Number
541816BL002-ND
Manufacturer
Manufacturer Product Number
541816 BL002
Description
HOOK-UP STRND 18AWG BLUE 500'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 0
Unit Price: $136.01860
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 0
Unit Price: $993.36200