541626 RD003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 4
Unit Price: $1,818.60000
Datasheet
16 AWG Hook-Up Wire 26/30 Red 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541626 RD003

DigiKey Part Number
541626RD003-ND
Manufacturer
Manufacturer Product Number
541626 RD003
Description
HOOK-UP STRND 16AWG RED 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 10
Unit Price: $519.52000
HOOK-UP STRND 16AWG RED 500'
In-Stock: 4
Unit Price: $1,818.60000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 3
Unit Price: $3,155.25000