
541419 OR010 | |
|---|---|
DigiKey Part Number | 541419OR010-ND |
Manufacturer | |
Manufacturer Product Number | 541419 OR010 |
Description | HOOK-UP STRND 14AWG ORANGE 2500' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Orange 600V 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2500' (762.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |

