
492100 BK005 | |
|---|---|
DigiKey Part Number | A492100B-100-ND |
Manufacturer | |
Manufacturer Product Number | 492100 BK005 |
Description | SLIT WRAP 1.02" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.251" (31.78mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.020" (25.91mm) | |
Diameter - Inside, Expanded | 1.069" (27.15mm) | |
Diameter - Outside, Non-Expanded | 1.251" (31.78mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,219.66000 | $1,219.66 |
| 2 | $1,121.70000 | $2,243.40 |
| 3 | $1,068.11000 | $3,204.33 |
| 5 | $1,014.84600 | $5,074.23 |

