
461265 VI005 | |
|---|---|
DigiKey Part Number | 461265VI005-ND |
Manufacturer | |
Manufacturer Product Number | 461265 VI005 |
Description | HOOK-UP STRND 12AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $964.22000 | $964.22 |
| 2 | $917.48000 | $1,834.96 |
| 3 | $891.04667 | $2,673.14 |
| 5 | $858.67000 | $4,293.35 |
| 7 | $837.88857 | $5,865.22 |
| 10 | $816.30500 | $8,163.05 |
| 25 | $762.91240 | $19,072.81 |
| 50 | $724.40460 | $36,220.23 |
| 100 | $687.43250 | $68,743.25 |



