
461019 VI002 | |
|---|---|
DigiKey Part Number | 461019VI002-ND |
Manufacturer | |
Manufacturer Product Number | 461019 VI002 |
Description | HOOK-UP STRND 10AWG VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Violet 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.37436 | $3,687.18 |
| 1,000 | $7.00973 | $7,009.73 |
| 1,500 | $6.80335 | $10,205.02 |
| 2,500 | $6.55027 | $16,375.68 |
| 3,500 | $6.38773 | $22,357.06 |
| 5,000 | $6.21892 | $31,094.60 |
| 12,500 | $5.90694 | $73,836.75 |










