
421626 SL005 | |
---|---|
DigiKey Part Number | 421626SL005-ND |
Manufacturer | |
Manufacturer Product Number | 421626 SL005 |
Description | HOOK-UP STRND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $767.32000 | $767.32 |
2 | $730.24500 | $1,460.49 |
3 | $709.26667 | $2,127.80 |
5 | $683.56600 | $3,417.83 |
7 | $667.06143 | $4,669.43 |
10 | $649.93300 | $6,499.33 |
25 | $607.55160 | $15,188.79 |
50 | $576.99360 | $28,849.68 |
100 | $566.85790 | $56,685.79 |

