
392207 WH002 | |
---|---|
DigiKey Part Number | 392207WH002-ND |
Manufacturer | |
Manufacturer Product Number | 392207 WH002 |
Description | HOOK-UP STRND 22AWG WHITE 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,690.66000 | $7,690.66 |
2 | $7,308.78000 | $14,617.56 |
3 | $7,092.58000 | $21,277.74 |
5 | $6,827.42400 | $34,137.12 |
7 | $6,715.63000 | $47,009.41 |

