
392207 BK005 | |
---|---|
DigiKey Part Number | 392207BK005-ND |
Manufacturer | |
Manufacturer Product Number | 392207 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,784.94000 | $1,784.94 |
2 | $1,697.89000 | $3,395.78 |
3 | $1,648.65000 | $4,945.95 |
5 | $1,588.28200 | $7,941.41 |
7 | $1,549.52143 | $10,846.65 |
10 | $1,509.26300 | $15,092.63 |
25 | $1,409.66400 | $35,241.60 |
50 | $1,400.98260 | $70,049.13 |


