
391845 WH005 | |
---|---|
DigiKey Part Number | 391845W-100-ND |
Manufacturer | |
Manufacturer Product Number | 391845 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $55.20790 | $5,520.79 |
200 | $52.46790 | $10,493.58 |
300 | $50.91657 | $15,274.97 |
500 | $49.01416 | $24,507.08 |
700 | $48.09499 | $33,666.49 |

