
391816 BK002 | |
---|---|
DigiKey Part Number | 391816BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391816 BK002 |
Description | HOOK-UP STRND 18AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,818.46000 | $5,818.46 |
2 | $5,530.63000 | $11,061.26 |
3 | $5,367.64667 | $16,102.94 |
5 | $5,167.86800 | $25,839.34 |
7 | $5,039.53571 | $35,276.75 |
10 | $4,977.56100 | $49,775.61 |

